Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKPGABE010
Order Code3261812RL
Product RangeSKPG Series
Technical Datasheet
5,140 In Stock
Need more?
5140 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.060 (CNY9.1078) |
250+ | CNY7.890 (CNY8.9157) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY806.00 (CNY910.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKPGABE010
Order Code3261812RL
Product RangeSKPG Series
Technical Datasheet
Product RangeSKPG Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Contact Rating5mA at 12VDC
Switch Dimensions (L x W)6.6mm x 6.3mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKPG Series
Switch Mounting
Surface Mount
Contact Rating
5mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Switch Dimensions (L x W)
6.6mm x 6.3mm
Illumination
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001