Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKPGACE010
Order Code3261813
Product RangeSKPG Series
Your Part Number
Technical Datasheet
4,520 In Stock
Need more?
4520 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.110 (CNY6.9043) |
| 25+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.920 (CNY5.5596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKPGACE010
Order Code3261813
Product RangeSKPG Series
Technical Datasheet
Product RangeSKPG Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force118gf
Contact Rating5mA at 12VDC
Switch Dimensions (L x W)6.6mm x 6.3mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Alternatives for SKPGACE010
1 Product Found
Technical Specifications
Product Range
SKPG Series
Switch Mounting
Surface Mount
Actuating Force
118gf
Switch Dimensions (L x W)
6.6mm x 6.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
5mA at 12VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001