Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKRKAGE020
Order Code3261822
Product RangeSKRK
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRKAGE020
Order Code3261822
Product RangeSKRK
Technical Datasheet
Product RangeSKRK
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force157gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.9mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKRK
Switch Mounting
Surface Mount
Actuating Force
157gf
Switch Dimensions (L x W)
3.9mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001