Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQLE010
Order Code2056838
Product RangeSKHM Series
Your Part Number
Technical Datasheet
15,389 In Stock
Need more?
15389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.540 (CNY1.7402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQLE010
Order Code2056838
Product RangeSKHM Series
Technical Datasheet
Product RangeSKHM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKHMQLE010 is a TACT Switch™ 6.2 x 6.5mm SMD type Tactile Switch features top push vertical operating direction and green stem.
- Sharp feeling type
- Surface mount type
- 300000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
SKHM Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003