Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH410100
Order Code1435768
Product RangeSPPH4 Series
Your Part Number
Technical Datasheet
644 In Stock
1,500 more incoming. You can reserve stock now
644 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.340 (CNY10.5542) |
| 50+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY7.240 (CNY8.1812) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.40 (CNY105.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH410100
Order Code1435768
Product RangeSPPH4 Series
Technical Datasheet
Product RangeSPPH4 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The SPPH410100 is a 2.2mm double-pole double-throw (DPDT) PCB Medium-sized Vertical Pushbutton Switch with non shorting changeover timing and location lug. This SPPH4 series switch supports latching operation and straight terminal type.
- 2 ±1N Operating force
- 100mΩ Maximum contact resistance (initial performance)
- 3mm Total travel
Applications
Audio
Technical Specifications
Product Range
SPPH4 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001663