Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.190 (CNY268.0247) |
| 5+ | CNY229.770 (CNY259.6401) |
| 10+ | CNY222.350 (CNY251.2555) |
| 25+ | CNY214.930 (CNY242.8709) |
| 50+ | CNY208.990 (CNY236.1587) |
| 100+ | CNY202.370 (CNY228.6781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.19 (CNY268.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoCP8L32
Order Code4565827
Product RangeCP Series
Technical Datasheet
No. of Positions32Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage250V
No. of Levels8
Product RangeCP Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
32Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CP Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
No. of Levels
8
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057018