Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.580 (CNY37.9454) |
| 10+ | CNY32.910 (CNY37.1883) |
| 100+ | CNY32.240 (CNY36.4312) |
| 250+ | CNY31.570 (CNY35.6741) |
| 500+ | CNY30.900 (CNY34.917) |
| 1000+ | CNY30.230 (CNY34.1599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.58 (CNY37.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoCXF4
Order Code4565828
Product RangeCX Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage1kV
Fuse Size Held5mm x 20mm
Product RangeCX Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
To Be Advised
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
CX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015903