Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part NoMVS-153
Order Code4565589
Product RangeMVS-15xx Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,291.250 (CNY1,459.1125) |
5+ | CNY1,087.760 (CNY1,229.1688) |
10+ | CNY1,066.010 (CNY1,204.5913) |
25+ | CNY1,044.250 (CNY1,180.0025) |
50+ | CNY1,022.500 (CNY1,155.425) |
100+ | CNY1,000.740 (CNY1,130.8362) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY1,291.25 (CNY1,459.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoMVS-153
Order Code4565589
Product RangeMVS-15xx Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product RangeMVS-15xx Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
MVS-15xx Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate