Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130021
Order Code2817744
Also Known AsAMB1926
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.480 (CNY233.3224) |
| 5+ | CNY204.790 (CNY231.4127) |
| 10+ | CNY203.100 (CNY229.503) |
| 50+ | CNY201.400 (CNY227.582) |
| 100+ | CNY199.700 (CNY225.661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.48 (CNY233.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130021
Order Code2817744
Also Known AsAMB1926
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz antenna with swivel base for use with AMB2561 USB stick
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.4835GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148