Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130081
Order Code2817741
Also Known AsAMB1981
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.500 (CNY264.985) |
| 5+ | CNY230.310 (CNY260.2503) |
| 10+ | CNY226.120 (CNY255.5156) |
| 50+ | CNY216.530 (CNY244.6789) |
| 100+ | CNY201.000 (CNY227.130) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.50 (CNY264.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130081
Order Code2817741
Also Known AsAMB1981
Technical Datasheet
Antenna TypeDipole
Frequency Min853MHz
Frequency Max883MHz
Antenna MountingSMA Connector
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 868MHz whip antenna with articulating base
- 1/2 wave dipole antenna
- Available with SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
883MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
853MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143