Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130082
Order Code2817742
Also Known AsAMB1982
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.420 (CNY278.4546) |
| 5+ | CNY240.010 (CNY271.2113) |
| 10+ | CNY233.600 (CNY263.968) |
| 50+ | CNY227.190 (CNY256.7247) |
| 100+ | CNY220.770 (CNY249.4701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.42 (CNY278.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130082
Order Code2817742
Also Known AsAMB1982
Technical Datasheet
Antenna TypeRF
Frequency Min824MHz
Frequency Max894MHz
Antenna MountingMagnetic
Gain-
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 868MHz magnetic mount antenna
- Ø27mm x 89.8mm size
Applications
Wireless
Technical Specifications
Antenna Type
RF
Frequency Max
894MHz
Gain
-
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
824MHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567