Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoEK-A7-AC701-G.
Order Code2576925
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,542.410 (CNY16,432.9233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,542.41 (CNY16,432.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoEK-A7-AC701-G.
Order Code2576925
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameArtix-7
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXC7A200T
Kit ContentsEval Board XC7A200T & AMS 101, AC701 Base TRD, Cables/Power Supply, license/Warranty, Starter Guide
Product Range-
Product Overview
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Artix-7
Core Sub-Architecture
-
Kit Contents
Eval Board XC7A200T & AMS 101, AC701 Base TRD, Cables/Power Supply, license/Warranty, Starter Guide
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XC7A200T
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58