Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,901.230 (CNY15,708.3899) |
Product Information
Product Overview
EK-U1-ZCU104-G-J is a ZCU104 evaluation kit for the Japanese market that enables designers to jumpstart designs for embedded vision applications such as surveillance, Advanced Driver Assisted Systems (ADAS), machine vision, Augmented Reality (AR), drones and medical imaging. This kit featuring a Zynq UltraScale+ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. The included ZU7EV device is equipped with a quad-core ARM Cortex-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
- reVISION package provides out-of-box SDSoC software development flow
- PS DDR4 2GB component - 64bit
- Integrated video codec unit supports H.264/H.265
- USB3, DisplayPort & SATA
- LPC FPGA mezzanine card (FMC) interface for I/O expansion
- Optimized to work with SDSoC/reVISION development environment with OpenCV, Machine learning library
Contents
ZCU104 evaluation board, Ethernet cable, 1080p60 USB3 camera, 4-port USB 3.0 hub, Access to a full seat of Vivado® design suite: design edition, Access to the SDSoC™ development environment.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
ZCU104 Eval Board, Ethernet Cable, 1080p60 USB3 Camera, USB 3.0 Hub, Vivado Design Suite
No SVHC (15-Jan-2018)
32 / 64bit
ARM
XCZU7EV-2FFVC1156
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate