Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26,789.770 (CNY30,272.4401) |
Product Information
Product Overview
EK-U1-ZCU106-G-J is an AMD Zynq™ UltraScale+™ MPSoC ZCU106 evaluation kit. This kit features an AMD Zynq™ UltraScale+™ MPSoC EV device and supports all major peripherals and interfaces, enabling development for a wide range of applications. The included ZU7EV device is equipped with a quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic. The ZCU106 evaluation kit that enables designers to jumpstart designs for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS) and streaming and encoding applications.
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- Integrated video codec unit supports H.264/H.265
- HDMI video input and output
- PCIe® Endpoint Gen3x4, USB3, display port & SATA
- DDR4 SODIMM – 72-bit attached to processor subsystem
- DDR4 component – 64bit attached to programmable logic
- 2x SFP+ cages, 2x FPGA mezzanine card (FMC) interfaces for I/O expansion
- Zynq UltraScale+ XCZU7EV-2FFVC1156 MPSoC: 504K system logic cells, 38Mb memory
- 1728 DSP slices, video codec unit, 464 maximum i/o pins
- Power: 12V wall adaptor or ATX
Contents
ZCU106 evaluation board, Ethernet cable, 4-port USB 3.0 hub, Access to a full seat of Vivado™ Design Suite: Design Edition, USB micro cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
ZCU106 Eval Board, USB 3.0 Hub, Vivado Design Suite, USB Micro/Enet Cable, ATX Supply Adapter Cable
No SVHC (15-Jan-2018)
32 / 64bit
ARM
XCZU7EV-2FFVC1156
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate