
2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116,152.830 (CNY131,252.6979) |
Product Information
Product Overview
EK-VPK120-G is a VPK120 evaluation kit, equipped with the Versal® Premium series VP1202 ACAP, offers networked, power-optimized cores paired with multiple high-speed connectivity options. The kit features the Versal Premium VP1202 ACAP, which integrates 100+Gb/s PAM4 transceivers, PCIe® Gen5 with DMA & CCIX / CXL, 100G Multirate Ethernet cores, 600G Ethernet cores, 400G High-Speed Crypto Engines, and more. The kit is built for network and cloud applications requiring massive serial bandwidth, security, and compute density.
- Equipped with Versal Premium VP1202 device
- PCIe Gen5x8 edge connector
- QSFP-DD ports supporting up to 106.25Gb/s over copper and optical
- FPGA Mezzanine Card (FMC+) interface for I/O expansion
- 1GbE USB3.0 MicroSD card reader
- 12GB of on-board LPDDR4 memory
- Co-optimized with Vivado® ML Design Suite and the Vitis™ unified software platform
- Shipped with pre-built boot images
Contents
VPK120 evaluation board, 2 x Ethernet cable, MicroSD card, 180W(12V) power supply, USB 3.0 cable, Micro USB cable, QSFP-DD loopback module, PCIe bracket, Vivado ML enterprise edition voucher.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Communication
Eval Board VPK120, MicroSD Card, Loopback Module, Power Supply, USB/Ethernet Cable, PCIe Bracket
No SVHC (15-Jan-2018)
VP1202
Networking
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
