Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S1400A-5FGG484C
Order Code2786018
Product RangeSpartan-3A XC3S1400A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,751.940 (CNY1,979.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,751.94 (CNY1,979.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S1400A-5FGG484C
Order Code2786018
Product RangeSpartan-3A XC3S1400A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells25344Logic Cells
IC Case / PackageFBGA
No. of Pins375Pins
Speed Grade5
No.of User I/Os375I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-3A XC3S1400A
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's375I/O's
No. of Logic Blocks25344
No. of Macrocells25344Macrocells
No. of Speed Grades5
Operating Frequency Max250Hz
Total RAM Bits576Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
5
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
Spartan-3A XC3S1400A
MSL
MSL 3 - 168 hours
Clock Management
DCM
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
375I/O's
No. of Macrocells
25344Macrocells
Operating Frequency Max
250Hz
No. of Logic Cells
25344Logic Cells
No. of Pins
375Pins
No.of User I/Os
375I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
FBGA
No. of Logic Blocks
25344
No. of Speed Grades
5
Total RAM Bits
576Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024