Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,147.950 (CNY1,297.1835) |
Product Information
Product Overview
XC7A100T-2FTG256C is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2FTG256C FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
- 101440 logic cell
- Configurable Logic Blocks (CLBs): 15850 slices, 1,188Kb max distributed RAM
- Block RAM blocks: 270 x 18Kb block and 135 x 36Kb block and 4860Kb max
- 240 DSP48A1 slices, 6 CMTs, 1 PCIe and 8 GTPs
- 1 XADC block, 6 total I/O banks and 300 max user I/O
- Internal supply voltage range from 0.95V to 1.05V
- 155mA quiescent VCCINT supply current
- x4 Gen2 PCIe interface
- High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
- 256 pin FPBGA and commercial temperature range from 0°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
FPBGA
2
28nm (HKMG)
0°C
Artix-7 XC7A100T
No SVHC (15-Jan-2018)
1.05V
Artix-7
FPBGA
101440
2
4860Kbit
101440Logic Cells
256Pins
170I/O's
Surface Mount
85°C
-
MMCM, PLL
950mV
3.3V
170I/O's
101440Macrocells
628MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate