Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,810.250 (CNY4,305.5825) |
Product Information
Product Overview
The Xilinx Kintex®-7 FPGA family provide your designs with the best price/performance/watt at 28nm while giving you high DSP ratios, cost effective packaging and support for mainstream standards like PCIe® Gen3 and 10gigabit Ethernet. Optimized for best price-performance with a 2X improvement compared to previous generation enabling a new class of FPGAs. It features up to 478K logic cells, 34Mb block RAM, 1920 DSP slices, 2845 GMAC/s DSP performance, 32 transceivers, 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 500 I/O pins, VCXO component, advanced extensible interface 4 (AXI4) IP, agile mixed signal (AMS) integration and 1.2 to 3.3V I/O voltage. The Kintex®-7 family ideal for applications including 3G and 4G wireless, flat panel displays and video over IP solutions.
- -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
- Programmable system integration, increased system performance, BOM cost reduction
- Total power reduction (50% lower power than previous generation 40nm devices)
- Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
- State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
- Powerful clock management tiles combining phase-locked loop and mixed-mode clock manager blocks
- Lidless flip chip and high performance flip-chip package options
- Kintex®-7 FPGA provides high speed serial connectivity with built-in multi gigabit transceivers
- User configurable analogue interface (XADC), real 6-input lookup table (LUT) technology
- High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
28nm (HKMG)
-40°C
Kintex-7 XC7K160T
MSL 4 - 72 hours
MMCM, PLL
970mV
3.3V
400I/O's
162240Macrocells
400MHz
162240Logic Cells
676Pins
400I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.03V
Kintex-7
FCBGA
162240
1
11700Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate