Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,982.680 (CNY5,630.4284) |
Product Information
Product Overview
XC7K160T-2FFG676C is a Kintex®-7 family Field Programmable Gate Array (FPGA). This- Kintex®-7- family is optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Mid speed grade (-2) with 0 to 85°C temperature range
- 162,240 logic cell
- Configurable Logic Blocks (CLBs): 25,350 slices, 2188Kb max distributed RAM
- Block RAM blocks: 650 x 18Kb, 325 x36Kb and 11700Kb max
- 600 DSP slices, 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC block
- 8 total I/O banks, 400 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 676 pin FCBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
28nm (HKMG)
0°C
Kintex-7 XC7K160T
MSL 4 - 72 hours
MMCM, PLL
970mV
3.3V
400I/O's
162240Macrocells
470.37MHz
162240Logic Cells
676Pins
400I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.03V
Kintex-7
FCBGA
162240
2
11700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate