Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23,648.750 (CNY26,723.0875) |
Product Information
Product Overview
XC7K325T-2FFG900I is a Kintex®-7 Family Field Programmable Gate Array (FPGA) that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance. Kintex®-7 family optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs.
- Speed grade 2
- 326080 logic cell, 50950 slices, 4000Kb max distributed RAM
- 840 DSP slices
- 890Kb (18), 445Kb (36), 16,020Kb (max) block RAM blocks
- 10CMts, 1 PCIe, 16 GTXs
- 1 XADC blocks
- 10 total I/O banks
- 500 max user I/O
- 1V operating voltage
- 900 pin FCBGA package, industrial temperature range from -40°C to +100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
28nm (HKMG)
-40°C
Kintex-7 XC7K325T
MSL 4 - 72 hours
MMCM, PLL
970mV
3.3V
400I/O's
326080Macrocells
470.37MHz
326080Logic Cells
900Pins
400I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.03V
Kintex-7
FCBGA
326080
2
16020Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate