Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,098.540 (CNY1,241.3502) |
Product Information
Product Overview
XC7S100-1FGGA676C is a FPGA. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9 Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3 TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.
- Advanced FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
- Built-in multi-gigabit transceivers from 600Mb/s to max rates of 6.6Gb/s up to 28.05Gb/s
- User configurable analogue interface incorporating dual 12bit 1MSPS ADCs w/ on-chip thermal, sensors
- DSP slices with 25 x 18 multiplier, 48-bit accumulator and pre-adder
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FPBGA
1
28nm (HKMG)
0°C
Spartan-7 XC7S100
MSL 3 - 168 hours
MMCM, PLL
950V
3.3V
400I/O's
102400Macrocells
464MHz
102400Logic Cells
676Pins
400I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Spartan-7
FPBGA
102400
1
4320Kbit
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate