Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350,029.800 (CNY395,533.674) |
Product Information
Product Overview
XC7V2000T-2FLG1925C is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factors, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 1,954,560 logic cells
- 305,400 slices, 21,550KB max distributed RAM configurable logic blocks (CLBs)
- 2,584 (18KB), 1,292 (36KB), 46,512 max (KB) block RAM blocks
- 1925-pin FCBGA package
- Commercial temperature range from 0 to 85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
28nm (HKMG)
0°C
Virtex-7 XC7V2000T
-
MMCM, PLL
970mV
3.3V
1200I/O's
1954560Macrocells
710MHz
1954560Logic Cells
1925Pins
1200I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.03V
Virtex-7
FCBGA
1954560
2
46512Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate