Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,147.890 (CNY47,627.1157) |
Product Information
Product Overview
The Xilinx® Zynq® UltraScale+™ MPSoCs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VCCINT voltage at 0.85V or 0.72V and are screened for lower maximum s -ঞc power. When operated at VCCINT = 0.85V, using -2LE and -1LI devices, the speed sr;cbCc-ঞon for the L devices is the same as the -2I or -1I speed grades. When operated at VCCINT = 0.72V, the -2LE and -1LI performance and s -ঞc and dynamic power is reduced.
- Application Processing Unit: Quad-core ARM Cortex-A53 MPCore with CoreSight; NEON & Single/Double Precision Floating Point; 32KB/32KB L1 Cache, 1MB L2 Cache
- Real-Time Processing Unit: Dual-core ARM Cortex-R5 with CoreSight; Single/Double Precision Floating Point; 32KB/32KB L1 Cache, and TCM
- Embedded and External Memory: 256KB On-Chip Memory w/ECC; External DDR4; DDR3; DDR3L; LPDDR4; LPDDR3; External Quad-SPI; NAND; eMMC
- General Connectivity: 214 PS I/O; UART; CAN; USB 2.0; I2C; SPI; 32b GPIO; Real Time Clock; WatchDog Timers; Triple Timer Counters
- High-Speed Connectivity: 4 PS-GTR; PCIe Gen1/2; Serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
- Graphic Processing Unit: ARM Mali™-400 MP2; 64KB L2 Cache
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Zynq Family UltraScale+ Series FPGAs
ARM Cortex-A53, ARM Cortex-R5
1156Pins
UltraScale+
No SVHC (15-Jan-2018)
1.5GHz
FCBGA
Zynq
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate