Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoAPC-34-260X150X0.14
Order Code2529265
Product RangeAPC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.240 (CNY248.8712) |
| 5+ | CNY215.840 (CNY243.8992) |
| 10+ | CNY211.440 (CNY238.9272) |
| 20+ | CNY207.030 (CNY233.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.24 (CNY248.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoAPC-34-260X150X0.14
Order Code2529265
Product RangeAPC
Technical Datasheet
Thermal Conductivity3.4W/m.K
Conductive MaterialAluminium
Thickness0.14mm
Thermal Impedance-
Dielectric Strength-
External Length260mm
External Width150mm
Product RangeAPC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Conductivity
3.4W/m.K
Thickness
0.14mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Aluminium
Thermal Impedance
-
External Length
260mm
Product Range
APC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03