Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 10003
Order Code9006974
Product RangeSL10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.010 (CNY5.6613) | 
| 10+ | CNY4.280 (CNY4.8364) | 
| 100+ | CNY3.230 (CNY3.6499) | 
| 500+ | CNY3.000 (CNY3.390) | 
| 1000+ | CNY2.690 (CNY3.0397) | 
| 2000+ | CNY2.640 (CNY2.9832) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY5.01 (CNY5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 10003
Order Code9006974
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)10ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C17J
Maximum Steady State Current at 25°C3A
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
17J
Disc Size
10mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361