Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 40002
Order Code9007385
Product RangeSL12 Series
Your Part Number
Technical Datasheet
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.840 (CNY16.7692) |
| 10+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY9.650 (CNY10.9045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.84 (CNY16.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 40002
Order Code9007385
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)40ohm
ApprovalsUL
Maximum Steady State Current at 25°C2A
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
40ohm
Maximum Steady State Current at 25°C
2A
Disc Size
12mm
Approvals
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588