Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 40004
Order Code9007792
Product RangeSL15 Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.160 (CNY10.3508) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.000 (CNY7.910) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY4.930 (CNY5.5709) |
| 2000+ | CNY4.900 (CNY5.537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.16 (CNY10.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 40004
Order Code9007792
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)40ohm
ApprovalsUL
Maximum Energy Rating at 25°C35J
Maximum Steady State Current at 25°C4A
SVHCLead
Alternatives for SL15 40004
1 Product Found
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
40ohm
Maximum Energy Rating at 25°C
35J
SVHC
Lead
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402