Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 4R023
Order Code9008357
Product RangeSL32 Series
Technical Datasheet
17,023 In Stock
Need more?
17023 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.320 (CNY20.7016) |
| 10+ | CNY16.860 (CNY19.0518) |
| 100+ | CNY14.120 (CNY15.9556) |
| 500+ | CNY12.800 (CNY14.464) |
| 1000+ | CNY12.130 (CNY13.7069) |
| 2000+ | CNY11.690 (CNY13.2097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.32 (CNY20.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 4R023
Order Code9008357
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size32mm
Resistance (25°C)4ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C23A
SVHCLead
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
200J
SVHC
Lead
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
23A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011467