Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206518-2
Order Code1394691
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.270 (CNY485.0751) |
| 5+ | CNY384.170 (CNY434.1121) |
| 10+ | CNY359.160 (CNY405.8508) |
| 25+ | CNY336.790 (CNY380.5727) |
| 50+ | CNY322.280 (CNY364.1764) |
| 100+ | CNY310.110 (CNY350.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.27 (CNY485.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206518-2
Order Code1394691
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Contact TypeCrimp Pin
Coupling Style-
Connector Body Plating-
Technical Specifications
Connector Type
Circular Industrial
Product Range
CPC Series 1
Coupling Style
-
Connector Type
Circular Industrial
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711