Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY615.000 (CNY694.950) |
12+ | CNY602.700 (CNY681.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY615.00 (CNY694.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1102248-2
Order Code3794381
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithAMP Heavy Duty Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
1 Lever
For Use With
AMP Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19