Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1102259-6
Order Code3794382
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithAMP Heavy Duty Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
AMP Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145