Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586037-0
Order Code8115729
Product RangeVAL-U-LOCK
Your Part Number
Technical Datasheet
1,440 In Stock
Need more?
1440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.090 (CNY8.0117) |
| 10+ | CNY6.000 (CNY6.780) |
| 255+ | CNY4.780 (CNY5.4014) |
| 510+ | CNY4.550 (CNY5.1415) |
| 1020+ | CNY4.330 (CNY4.8929) |
| 5100+ | CNY3.860 (CNY4.3618) |
| 10200+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.09 (CNY8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586037-0
Order Code8115729
Product RangeVAL-U-LOCK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVAL-U-LOCK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-1586037-0 is a 10-way Vertical Wire-to-board Header with tin-plated contacts, brass alloy tail plating and nylon housing. Suitable for car alarm systems and heating systems.
- 600VAC Voltage
- 9A Maximum current
- 1500VAC Minimum Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- Halogen-free
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
10Contacts
Product Range
VAL-U-LOCK
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 1-1586037-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001969