Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172161-9
Order Code3134302
Product RangeMini-Universal MATE-N-LOK
Your Part Number
1,752 In Stock
Need more?
78 Delivery in 3-4 Business Days(SG stock)
1674 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.540 (CNY13.0402) |
| 10+ | CNY9.810 (CNY11.0853) |
| 100+ | CNY8.340 (CNY9.4242) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1000+ | CNY7.090 (CNY8.0117) |
| 2500+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.54 (CNY13.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172161-9
Order Code3134302
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions9Ways
Pitch Spacing4.2mm
For Use WithAMP Mini-Universal MATE-N-LOK Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
9Ways
For Use With
AMP Mini-Universal MATE-N-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003