Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-487547-1
Order Code3134248
Product RangeAMPMODU System 50
Technical Datasheet
60,000 In Stock
Need more?
60000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
30000+ | CNY0.764 (CNY0.8633) |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
CNY22,920.00 (CNY25,899.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-487547-1
Order Code3134248
Product RangeAMPMODU System 50
Technical Datasheet
Product RangeAMPMODU System 50
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAMPMODU System 50 FFC Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU System 50
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMPMODU System 50 FFC Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001