Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.900 (CNY34.917) |
| 10+ | CNY26.310 (CNY29.7303) |
| 100+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY19.420 (CNY21.9446) |
| 500+ | CNY19.270 (CNY21.7751) |
| 1000+ | CNY17.770 (CNY20.0801) |
Product Information
Product Overview
The 1-5103308-0 is a 50-position 2-row vertical shrouded Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel brass pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and center, dual polarizing bar mating alignment type. AMP-LATCH connectors are ribbon cable-to-board devices used to make the transition between ribbon cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. This guide illustrates the recommended range of IDC connectors available through the TE Connectivity brands. While this selector guide includes the more commonly used products which terminate to a 1.27mm ribbon cable pitch, TE Connectivity also offers connectors which terminate to 0.64mm and 1.0mm ribbon cable.
- Mass termination capabilities
- No need to strip or prepare wire
Applications
Computers & Computer Peripherals, Consumer Electronics, Medical
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
2.54mm
50Contacts
AMP-LATCH
Copper Alloy
PCB Header
Alternatives for 1-5103308-0
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate