Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5177986-5
Order Code2890860
Product RangeFree Height Series
Your Part Number
Technical Datasheet
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY56.820 (CNY64.2066) |
| 1650+ | CNY54.120 (CNY61.1556) |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
CNY31,251.00 (CNY35,313.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5177986-5
Order Code2890860
Product RangeFree Height Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFree Height Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Vertical PCB mount header assembly
- 120 number of positions, 100VAC operating voltage
- 2Mohm insulation resistance, 500VAC maximum dielectric withstanding voltage
- Steel assembly process feature material, natural primary product colour
- Brass contact base material, gold contact mating area plating material
- 0.5A maximum contact current rating
- High housing temperature rating, pick and place cover assembly process feature
- UL 94V-0 UL flammability rating, signal circuit application
- Operating temperature range from -40 to 125°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Material
Brass
Product Range
Free Height Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268