Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-51864-1
Order Code6526688
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.000 (CNY6.780) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.240 (CNY5.9212) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1500+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.00 (CNY67.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-51864-1
Order Code6526688
Product RangePIDG Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.15mm²
Product RangePIDG Series
Insulator ColourBlue, Green
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
2.15mm²
Insulator Colour
Blue, Green
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 1-51864-1
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134