Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5229913-1
Order Code1557995
Product RangeChamp-Lok Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.620 (CNY75.2806) |
| 10+ | CNY64.550 (CNY72.9415) |
| 25+ | CNY62.420 (CNY70.5346) |
| 50+ | CNY60.560 (CNY68.4328) |
| 100+ | CNY54.990 (CNY62.1387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.62 (CNY75.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5229913-1
Order Code1557995
Product RangeChamp-Lok Series
Technical Datasheet
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeChamp-Lok Series
Contact MaterialCopper Alloy
Technical Specifications
Connector Type
Micro D
Product Range
Champ-Lok Series
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948