Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5750913-9
Order Code3397994
Product RangeAMPLIMITE 0.50
Your Part Number
Technical Datasheet
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.080 (CNY206.8804) |
| 10+ | CNY167.510 (CNY189.2863) |
| 25+ | CNY151.930 (CNY171.6809) |
| 100+ | CNY137.770 (CNY155.6801) |
| 250+ | CNY135.170 (CNY152.7421) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY183.08 (CNY206.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5750913-9
Order Code3397994
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeDouble Density
Product RangeAMPLIMITE 0.50
No. of Contacts100Contacts
D Sub Shell SizeDD
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Double Density
Product Range
AMPLIMITE 0.50
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
100Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014764