Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-6450869-0
Order Code3398117
Product RangeMULTI-BEAM XLE
Your Part Number
Technical Datasheet
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.270 (CNY209.3551) |
| 10+ | CNY167.090 (CNY188.8117) |
| 25+ | CNY148.900 (CNY168.257) |
| 100+ | CNY137.800 (CNY155.714) |
| 250+ | CNY132.930 (CNY150.2109) |
| 500+ | CNY124.970 (CNY141.2161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.27 (CNY209.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-6450869-0
Order Code3398117
Product RangeMULTI-BEAM XLE
Technical Datasheet
Product RangeMULTI-BEAM XLE
No. of Contacts46Contacts
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MULTI-BEAM XLE
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
46Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268