Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66101-9
Order Code1098753
Product RangeType III+
Also Known AsAMPS-1-0066101-9, C35858-000
Your Part Number
Technical Datasheet
140,181 In Stock
Need more?
47367 Next business day delivery available(Shanghai stock)
9863 Delivery in 3-4 Business Days(SG stock)
42916 Delivery in 5-6 Business Days(UK stock)
40035 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.500 (CNY5.085) |
| 1500+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.80 (CNY61.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66101-9
Order Code1098753
Product RangeType III+
Also Known AsAMPS-1-0066101-9, C35858-000
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series Connectors, M Series Connectors, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-66101-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
G Series Connectors, M Series Connectors, CPC Connectors
Contact Material
Brass
Alternatives for 1-66101-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039