Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66598-1
Order Code2838925
Product RangeMultimate III+ Series
7,633 In Stock
Need more?
7633 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.420 (CNY7.2546) |
8000+ | CNY6.100 (CNY6.893) |
12000+ | CNY6.080 (CNY6.8704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.42 (CNY7.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66598-1
Order Code2838925
Product RangeMultimate III+ Series
Product RangeMultimate III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
For Use WithAMP Multimate III+ Series Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Multimate III+ Series
Contact Termination Type
Crimp
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072