Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66602-0.
Order Code9533419
Product RangeType III+ Enhanced High Current
Your Part Number
Technical Datasheet
2,247 In Stock
Need more?
2247 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY4.150 (CNY4.6895) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.88 (CNY6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66602-0.
Order Code9533419
Product RangeType III+ Enhanced High Current
Technical Datasheet
Product RangeType III+ Enhanced High Current
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type III+ Enhanced High Current
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000475