Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-745491-7
Order Code1098464
Product RangeAMPLIMITE HDE-20
Your Part Number
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.480 (CNY57.0424) |
| 10+ | CNY42.920 (CNY48.4996) |
| 100+ | CNY38.050 (CNY42.9965) |
| 250+ | CNY36.230 (CNY40.9399) |
| 500+ | CNY33.960 (CNY38.3748) |
| 1000+ | CNY32.340 (CNY36.5442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.48 (CNY57.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-745491-7
Order Code1098464
Product RangeAMPLIMITE HDE-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDE-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-745491-7 is a 9-way 2-row IDC Standard D-sub Receptacle with thermoplastic insert and gold-plated phosphor bronze contacts. This Amplimite HDE-20 series metal-shell IDC connector comes with tin-plated steel shell, mounting holes and tin over nickel-plated solder tail. It accepts 26 to 22AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDE-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567