Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770904-0
Order Code2778436
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
14,093 In Stock
Need more?
14093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 112+ | CNY3.750 (CNY4.2375) |
| 337+ | CNY3.520 (CNY3.9776) |
| 900+ | CNY3.370 (CNY3.8081) |
| 2250+ | CNY3.210 (CNY3.6273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.13 (CNY5.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770904-0
Order Code2778436
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-770904-0 is a Power Contact made of brass with gold plated finish. The Mini-Universal MATE-N-LOK wire-to-wire connector crimp socket contact accepts 22 to 18AWG stranded discrete wire. It is suitable for use with plug housing.
- 11.2A Rated current
- 600VAC Operating voltage
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333