Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794068-0
Order Code2778214
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY22.480 (CNY25.4024) |
| 100+ | CNY18.320 (CNY20.7016) |
| 250+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY15.760 (CNY17.8088) |
| 1000+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794068-0
Order Code2778214
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK 2
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
- Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
- Free-hanging housing
- 2 to 24-circuit sizes wire-to-wire and wire-to-board
- Compact and durable housings
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.14mm
No. of Contacts
16Contacts
Product Range
Mini Universal MATE-N-LOK 2
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536