Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794657-2
Order Code7730433
Product RangeAMP-DUAC Series
Technical Datasheet
400 In Stock
Need more?
400 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794657-2
Order Code7730433
Product RangeAMP-DUAC Series
Technical Datasheet
Product RangeAMP-DUAC Series
No. of Positions12Ways
Pitch Spacing4.2mm
For Use WithAMP DUAC Connectors
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1-794657-2
3 Products Found
Technical Specifications
Product Range
AMP-DUAC Series
No. of Positions
12Ways
For Use With
AMP DUAC Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495