Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-881545-2
Order Code3134110
Product RangeAMPMODU
23,950 In Stock
Need more?
23950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-881545-2
Order Code3134110
Product RangeAMPMODU
Accessory TypeShunt
For Use WithAMP AMPMODU Series Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeAMPMODU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
AMPMODU
For Use With
AMP AMPMODU Series Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05