Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917266-3
Order Code3399097
Product RangeDynamic D3200
Technical Datasheet
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.140 (CNY15.9782) |
10+ | CNY12.010 (CNY13.5713) |
25+ | CNY11.280 (CNY12.7464) |
50+ | CNY10.770 (CNY12.1701) |
200+ | CNY9.230 (CNY10.4299) |
600+ | CNY8.940 (CNY10.1022) |
1000+ | CNY8.650 (CNY9.7745) |
2600+ | CNY8.350 (CNY9.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.14 (CNY15.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917266-3
Order Code3399097
Product RangeDynamic D3200
Technical Datasheet
Product RangeDynamic D3200
No. of Positions6Ways
Pitch Spacing5.08mm
For Use WithAMP Dynamic D3200 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D3200
No. of Positions
6Ways
For Use With
AMP Dynamic D3200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001