Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917541-2
Order Code3399336
Product RangeDynamic D-5200
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.480 (CNY130.4924) |
| 10+ | CNY98.130 (CNY110.8869) |
| 25+ | CNY90.770 (CNY102.5701) |
| 100+ | CNY90.350 (CNY102.0955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.48 (CNY130.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917541-2
Order Code3399336
Product RangeDynamic D-5200
Technical Datasheet
Product RangeDynamic D-5200
No. of Contacts4Contacts
GenderHeader
Pitch Spacing10.16mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-5200
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
10.16mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001